Part Details for LP5-A11K315 by OTTO Engineering Inc
Overview of LP5-A11K315 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5-A11K315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP5-A11K315
|
Mouser Electronics | Pushbutton Switches Alumn 24V Red LED 5A SPST, SPDT RoHS: Compliant | 0 |
|
$42.1600 / $54.2100 | Order Now |
|
Onlinecomponents.com | Illuminated, Vandal Resistant, Aluminum, Alternate Action Pushbutton Switch RoHS: Compliant | 0 |
|
$33.0900 / $49.9900 | Buy Now |
DISTI #
000000000003486792
|
Sager | Pushbutton Switches Alumn 24V Red LED 5A SPST, SPDT Min Qty: 5 | 0 |
|
$32.2700 / $48.9700 | Buy Now |