There are no models available for this part yet.
Overview of LP5-A31L313 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LP5-A31L313 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-LP5-A31L313
|
Mouser Electronics | Pushbutton Switches Alumn 24V Green LED 5A SPST, SPDT RoHS: Compliant | 0 |
|
$42.1600 / $54.2100 | Order Now | |
Onlinecomponents.com | Illuminated, Vandal Resistant, Aluminum, Alternate Action Pushbutton Switch RoHS: Compliant | 0 |
|
$32.7000 / $48.9700 | Buy Now | ||
DISTI #
000000000003662129
|
Sager | Pushbutton Switches Alumn 24V Green LED 5A SPST, SPDT Min Qty: 5 | 0 |
|
$32.2700 / $48.9700 | Buy Now |