Part Details for LP5-A32J224 by OTTO Engineering Inc
Overview of LP5-A32J224 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5-A32J224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP5-A32J224
|
Mouser Electronics | Pushbutton Switches Alumn 12V Amber LED 5A SPST, SPDT RoHS: Compliant | 0 |
|
$38.8900 / $50.0100 | Order Now |
|
Onlinecomponents.com | Illuminated Pushbutton Switch RoHS: Compliant | 0 |
|
$30.5300 / $46.1200 | Buy Now |
DISTI #
000000000003574160
|
Sager | Pushbutton Switches Alumn 12V Amber LED 5A SPST, SPDT Min Qty: 5 | 0 |
|
$29.7700 / $45.1700 | Buy Now |