Part Details for LP5014NL by Link-PP Int'L Technology Co Ltd
Overview of LP5014NL by Link-PP Int'L Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Smart Cities
Price & Stock for LP5014NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Datacom Transformer, 1000 BASE-T, ETHERNET, LANApplication(s), 1CT:1CT, 1CT:1CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for LP5014NL
LP5014NL CAD Models
LP5014NL Part Data Attributes
|
LP5014NL
Link-PP Int'L Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LP5014NL
Link-PP Int'L Technology Co Ltd
DATACOM TRANSFORMER FOR 1000 BASE-T; ETHERNET; LAN APPLICATION(S)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINK-PP INT'L TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 1000 BASE-T; ETHERNET; LAN | |
Height | 7 mm | |
Length | 28 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 16.2 mm |