Part Details for LP5019NL by Link-PP Int'L Technology Co Ltd
Overview of LP5019NL by Link-PP Int'L Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5019NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Datacom Transformer, 1000 BASE-T, LANApplication(s),1CT:1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for LP5019NL
LP5019NL CAD Models
LP5019NL Part Data Attributes
|
LP5019NL
Link-PP Int'L Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LP5019NL
Link-PP Int'L Technology Co Ltd
DATACOM TRANSFORMER FOR 1000 BASE-T; LAN APPLICATION(S)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINK-PP INT'L TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 1000 BASE-T; LAN | |
Height | 2.54 mm | |
Isolation Voltage | 1500 V | |
Length | 19.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 16.64 mm |