Part Details for LP504783JU by Jauch Quartz America
Overview of LP504783JU by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LP504783JU
LP504783JU CAD Models
LP504783JU Part Data Attributes
|
LP504783JU
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
LP504783JU
Jauch Quartz America
Secondary Battery, Lithium-ion, 3.7V, 2.1Ah, 1050mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
Approvals | UN; UL | |
Battery Chemistry | LITHIUM-ION | |
Battery Type | SECONDARY | |
Capacity | 2.1 Ah | |
Cut-off Voltage | 3 V | |
Height | 5.6 mm | |
Length | 85 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 1050 mA | |
Terminal Type | WIRE | |
Voltage | 3.7 V | |
Weight | 48 g | |
Width | 47.5 mm |