Part Details for LP5137MT3R3 by SEI Stackpole Electronics Inc
Overview of LP5137MT3R3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP5137MT3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LP5137MT3R3TR-ND
|
DigiKey | 3316, 20%, T&R, 3R3 Inductance ( Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3798 | Buy Now |
DISTI #
LP5137MT3R3
|
Avnet Americas | Inductor Power Unshielded 3.3uH 20% 100KHz Ceramic 6.5A T/R (Alt: LP5137MT3R3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3180 / $0.9890 | Buy Now |
|
NAC | 3316, 20%, T&R, 3R3 Inductance (uH) - Wirewound Power Inductor (Non-Shielded) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5875 / $0.7830 | Buy Now |
Part Details for LP5137MT3R3
LP5137MT3R3 CAD Models
LP5137MT3R3 Part Data Attributes
|
LP5137MT3R3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP5137MT3R3
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | UL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |