Part Details for LP5521TMX/NOPB by National Semiconductor Corporation
Overview of LP5521TMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5521TMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP5521 - 3 channel RGB/White LED driver with internal program memory RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$0.4797 / $0.5644 | Buy Now |
Part Details for LP5521TMX/NOPB
LP5521TMX/NOPB CAD Models
LP5521TMX/NOPB Part Data Attributes:
|
LP5521TMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5521TMX/NOPB
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PBGA20, 2.10 X 1.70 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MICRO SMD-20, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2.10 X 1.70 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MICRO SMD-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.066 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.717 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for LP5521TMX/NOPB
This table gives cross-reference parts and alternative options found for LP5521TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5521TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5521TMX/NOPB | 3 channel RGB/White LED driver with internal program memory and integrated charge pump 20-DSBGA -30 to 85 | Texas Instruments | LP5521TMX/NOPB vs LP5521TMX/NOPB |