Datasheets
LP5521YQX/NOPB by:

3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85

Part Details for LP5521YQX/NOPB by Texas Instruments

Overview of LP5521YQX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LP5521YQX/NOPB Texas Instruments 3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP5521YQX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-LP5521YQX/NOPBCT-ND
DigiKey IC LED DRVR RGLTR I2C 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1576
In Stock
  • 1 $1.8300
  • 10 $1.3000
  • 25 $1.1660
  • 100 $1.0187
  • 250 $0.9484
  • 500 $0.9061
  • 1,000 $0.8712
  • 4,500 $0.8153
  • 9,000 $0.7964
$0.7964 / $1.8300 Buy Now
DISTI # 926-LP5521YQX/NOPB
Mouser Electronics LED Lighting Drivers 3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85 RoHS: Compliant 8053
  • 1 $1.7300
  • 10 $1.4700
  • 100 $1.2500
  • 250 $1.1800
  • 500 $1.0300
  • 1,000 $0.8500
  • 2,500 $0.7930
  • 4,500 $0.7620
  • 9,000 $0.7330
$0.7330 / $1.7300 Buy Now
Win Source Electronics IC LED DRIVER RGLTR DIM 24WQFN 7798
  • 45 $1.2190
  • 100 $1.0000
  • 155 $0.9690
  • 215 $0.9380
  • 280 $0.9070
  • 370 $0.8130
$0.8130 / $1.2190 Buy Now

Part Details for LP5521YQX/NOPB

LP5521YQX/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP5521YQX/NOPB Part Data Attributes

LP5521YQX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LP5521YQX/NOPB Texas Instruments 3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description 5 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, LLP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Data Input Mode SERIAL
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-XQCC-N24
JESD-609 Code e1
Length 5 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability YES
Number of Channels 3
Number of Functions 1
Number of Segments 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Characteristics CONSTANT-CURRENT
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16X.2,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 0.002 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm
fmax-Min 0.4 MHz

Alternate Parts for LP5521YQX/NOPB

This table gives cross-reference parts and alternative options found for LP5521YQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5521YQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP5521YQX/NOPB IC LED DISPLAY DRIVER, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-24, Display Driver National Semiconductor Corporation LP5521YQX/NOPB vs LP5521YQX/NOPB

LP5521YQX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP5521YQX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP5521YQX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP5521YQX/NOPB would you like to use for your alert(s)?
  • Please alert me when LP5521YQX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP5521YQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP5521YQX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP5521YQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP5521YQX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP5521YQX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: