LP5900TL-4.5
Description: Regulator, 1 Output, CMOS, PBGA4

Overview of LP5900TL-4.5 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LP5900TL-4.5 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LP5900 - Regulator, 1 Output, PBGA4 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 160
  • 1 $0.3299
  • 25 $0.3233
  • 100 $0.3101
  • 500 $0.2969
  • 1,000 $0.2804
$0.2804 / $0.3299 Buy Now

CAD Models for LP5900TL-4.5 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP5900TL-4.5 by National Semiconductor Corporation

LP5900TL-4.5
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Nom
0.08 V
Input Voltage Absolute-Max
6 V
JESD-30 Code
S-PBGA-B4
Number of Outputs
1
Number of Terminals
4
Output Current1-Max
0.15 A
Output Voltage1-Nom
4.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA4,2X2,20
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. LP5900TL-4.5
    National Semiconductor Corporation
    Regulator, 1 Output, CMOS, PBGA4
    VS

Related Parts for LP5900TL-4.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP5900TL-4.5 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP5900TL-4.5 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LP5900TL-4.5 would you like to use for your alert(s)?
  • Please alert me when LP5900TL-4.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP5900TL-4.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP5900TL-4.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP5900TL-4.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP5900TL-4.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP5900TL-4.5 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: