Part Details for LP5952LC-1.8/NOPB by National Semiconductor Corporation
Overview of LP5952LC-1.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP5952LC-1.3/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 6-USON -40 to 125 |
Part Details for LP5952LC-1.8/NOPB
LP5952LC-1.8/NOPB CAD Models
LP5952LC-1.8/NOPB Part Data Attributes
|
LP5952LC-1.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5952LC-1.8/NOPB
National Semiconductor Corporation
Regulator, 1 Output, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.088 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% |