Part Details for LP5K0601BW3 by Schneider Electric
Overview of LP5K0601BW3 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5K0601BW3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7902
|
Newark | Reversing Contactor 575Vac 6A Iec Rohs Compliant: Yes |Schneider Electric LP5K0601BW3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.0400 / $259.9200 | Buy Now |
DISTI #
09AK5085
|
Newark | Contactors Rohs Compliant: Yes |Schneider Electric LP5K0601BW3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.1800 / $244.0200 | Buy Now |
DISTI #
4008-LP5K0601BW3-ND
|
DigiKey | REVERSING CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$217.5800 | Buy Now |
DISTI #
70008990
|
RS | Reversing Contactor, LP5K 3P, 6 A 1 NC, 1.5HP 230 VAC, TeSys Micra Series | Schneider Electric LP5K0601BW3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$191.4600 / $239.3200 | RFQ |
DISTI #
LP5K0601BW3
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC, 24VDC Min Qty: 1 | 11 |
|
$84.5800 / $96.6600 | Buy Now |
DISTI #
3436257
|
element14 Asia-Pacific | CONTACTORS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$101.1577 | Buy Now |
DISTI #
3436257
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$135.4679 | Buy Now |