Part Details for LP5K0901BW3 by Schneider Electric
Overview of LP5K0901BW3 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5K0901BW3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C0913
|
Newark | Reversing Contactor 575Vac 9A Iec Rohs Compliant: Yes |Schneider Electric LP5K0901BW3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.8700 / $306.2400 | Buy Now |
DISTI #
4008-LP5K0901BW3-ND
|
DigiKey | 3P REVER CONTACTOR K 9A 24VDC LC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$256.3700 | Buy Now |
DISTI #
70378791
|
RS | Reversing Contactor LP5K 3-Pole 9 A, 4 kW, 24 VDC, TeSys K Series | Schneider Electric LP5K0901BW3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$266.6200 | Buy Now |
DISTI #
LP5K0901BW3
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC, 24VDC Min Qty: 1 | 7 |
|
$125.8300 / $143.8100 | Buy Now |