Part Details for LP605060JU by Jauch Quartz America
Overview of LP605060JU by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for LP605060JU
LP605060JU CAD Models
LP605060JU Part Data Attributes:
|
LP605060JU
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
LP605060JU
Jauch Quartz America
Secondary Battery, Lithium-ion, 3.7V, 1.9Ah, 950mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Jauch Quartz | |
Approvals | UN; UL | |
Battery Chemistry | LITHIUM-ION | |
Battery Type | SECONDARY | |
Capacity | 1.9 Ah | |
Cut-off Voltage | 3 V | |
Height | 6.6 mm | |
Length | 63 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 950 mA | |
Terminal Type | WIRE | |
Voltage | 3.7 V | |
Weight | 45 g | |
Width | 50.5 mm |