Part Details for LP8556SQE-E09/NOPB by Texas Instruments
Overview of LP8556SQE-E09/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP8556SQE-E09/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP8556SQE-E09/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 25MA 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
340 In Stock |
|
$1.5200 | Buy Now |
DISTI #
296-40387-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 25MA 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.3626 / $2.8200 | Buy Now |
DISTI #
595-LP8556SQE-E09NPB
|
Mouser Electronics | LED Lighting Drivers 6Ch Hi-Eff/Efficacy LED Backlight Drvr RoHS: Compliant | 232 |
|
$1.3500 / $2.8200 | Buy Now |
|
Rochester Electronics | LP8556 6 Channel High-Efficiency/Efficacy LED Backlight Driver RoHS: Compliant Status: Active Min Qty: 1 | 340 |
|
$1.3100 / $1.5400 | Buy Now |
|
Ameya Holding Limited | IC LED BACKLIGHT DVR 24WQFN | 88745 |
|
RFQ | |
DISTI #
SMC-LP8556SQE-E09/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30 |
|
RFQ |
Part Details for LP8556SQE-E09/NOPB
LP8556SQE-E09/NOPB CAD Models
LP8556SQE-E09/NOPB Part Data Attributes
|
LP8556SQE-E09/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8556SQE-E09/NOPB
Texas Instruments
6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1.25 MHz |
Alternate Parts for LP8556SQE-E09/NOPB
This table gives cross-reference parts and alternative options found for LP8556SQE-E09/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8556SQE-E09/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8556SQX-E09/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 | Texas Instruments | LP8556SQE-E09/NOPB vs LP8556SQX-E09/NOPB |
LP8556SQ-E09/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 | Texas Instruments | LP8556SQE-E09/NOPB vs LP8556SQ-E09/NOPB |
LP8556SQE-E09 | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LP8556SQE-E09/NOPB vs LP8556SQE-E09 |