-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial dual 3-A buck converters & dual linear regulators for AM570x 28-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP87332DRHDR-ND
|
DigiKey | IC REG QUAD BUCK/LNR 2MHZ 28VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3285 / $1.3603 | Buy Now |
DISTI #
595-LP87332DRHDR
|
Mouser Electronics | Switching Voltage Regulators Industrial dual 3-A buck converters & dual linear regulators for AM570x 28-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$1.2700 / $2.8900 | Order Now |
|
Win Source Electronics | IC REG QUAD BUCK/LNR 2MHZ 28VQFN / PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) | 6010 |
|
$1.2640 / $1.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP87332DRHDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP87332DRHDR
Texas Instruments
Industrial dual 3-A buck converters & dual linear regulators for AM570x 28-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-12-17 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM MODE;ADJUSTABLE VOLTAGE RANGE IS 0.7 TO 3.36V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LP87332DRHDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP87332DRHDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP87332DRHDT | Industrial dual 3-A buck converters & dual linear regulators for AM570x 28-VQFN -40 to 125 | Texas Instruments | LP87332DRHDR vs LP87332DRHDT |
LP87332DRHDRQ1 | Automotive dual 3-A buck converters & dual linear regulators for J6 entry processors 28-VQFN -40 to 125 | Texas Instruments | LP87332DRHDR vs LP87332DRHDRQ1 |
LP87332DRHDTQ1 | Automotive dual 3-A buck converters & dual linear regulators for J6 entry processors 28-VQFN -40 to 125 | Texas Instruments | LP87332DRHDR vs LP87332DRHDTQ1 |