Part Details for LP875241JRNFRQ1 by Texas Instruments
Overview of LP875241JRNFRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP875241JRNFRQ1 | Texas Instruments | Automotive 10-A, 1-phase, quad-output buck converter with integrated switches 26-VQFN-HR -40 to 125 |
Price & Stock for LP875241JRNFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP875241JRNFRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ QUAD 26VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$2.6738 / $6.2300 | Buy Now |
DISTI #
595-LP875241JRNFRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive 10-A, 1-phase, quad-output buck converter with integrated switches 26-VQFN-HR -40 to 125 RoHS: Compliant | 3000 |
|
$2.8700 / $6.4700 | Buy Now |
Part Details for LP875241JRNFRQ1
LP875241JRNFRQ1 CAD Models
LP875241JRNFRQ1 Part Data Attributes
|
LP875241JRNFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP875241JRNFRQ1
Texas Instruments
Automotive 10A, 1-phase, quad-output buck converter with integrated switches 26-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 26 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26,.16X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LP875241JRNFRQ1
This table gives cross-reference parts and alternative options found for LP875241JRNFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP875241JRNFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2167GD-AEC1 | Switching Regulator, | Monolithic Power Systems | LP875241JRNFRQ1 vs MPQ2167GD-AEC1 |
MPQ2167GD | Switching Regulator, | Monolithic Power Systems | LP875241JRNFRQ1 vs MPQ2167GD |