Part Details for LP87524PRNFRQ1 by Texas Instruments
Overview of LP87524PRNFRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP87524PRNFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP87524PRNFRQ1TR-ND
|
DigiKey | IC REG BUCK ADJ QUAD 26VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8733 | Buy Now |
DISTI #
595-LP87524PRNFRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive multiphase 4MHz, 3A/1.0V + 3A/1.0V + 2.5A/1.8V + 1.5A/1.2V buck converters for AWR MMICs 26-VQFN-HR -40 to 125 RoHS: Compliant | 0 |
|
$2.8700 / $5.7200 | Order Now |
|
Ameya Holding Limited | 145358 |
|
RFQ |
Part Details for LP87524PRNFRQ1
LP87524PRNFRQ1 CAD Models
LP87524PRNFRQ1 Part Data Attributes
|
LP87524PRNFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP87524PRNFRQ1
Texas Instruments
Automotive multiphase 4MHz, 3A/1.0V + 3A/1.0V + 2.5A/1.8V + 1.5A/1.2V buck converters for AWR MMICs 26-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-26 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOLTAGE FROM 0.6 TO 3.36V; ALSO OPERATES IN PFM MODE; BUCK 1=1.5V; BUCK3=2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LP87524PRNFRQ1
This table gives cross-reference parts and alternative options found for LP87524PRNFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP87524PRNFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC33050-GYHL | 2A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | LP87524PRNFRQ1 vs MIC33050-GYHL |
MIC33050-GYHL-T5 | Switching Regulator | Microchip Technology Inc | LP87524PRNFRQ1 vs MIC33050-GYHL-T5 |
XC9281B18D0R-G | Switching Regulator/Controller, | Torex Semiconductor LTD | LP87524PRNFRQ1 vs XC9281B18D0R-G |
LP87524BRNFTQ1 | Multiphase 4MHz, 4A/1.8V + 2.5A/2.3V + 1.5A/3.3V + 1.5A/1.2V buck converters for AWR and IWR MMICs 26-VQFN-HR -40 to 125 | Texas Instruments | LP87524PRNFRQ1 vs LP87524BRNFTQ1 |
XC9281B18D1R-G | Switching Regulator/Controller, | Torex Semiconductor LTD | LP87524PRNFRQ1 vs XC9281B18D1R-G |
LP87524BRNFRQ1 | Multiphase 4MHz, 4A/1.8V + 2.5A/2.3V + 1.5A/3.3V + 1.5A/1.2V buck converters for AWR and IWR MMICs 26-VQFN-HR -40 to 125 | Texas Instruments | LP87524PRNFRQ1 vs LP87524BRNFRQ1 |
LP87524TRNFTQ1 | Automotive 10-A, 1-phase, quad-output buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP87524PRNFRQ1 vs LP87524TRNFTQ1 |
MIC33050-GYHL-TR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | LP87524PRNFRQ1 vs MIC33050-GYHL-TR |
MAX8649AEWE+T | Switching Regulator, Current-mode, 3.2A, 4060kHz Switching Freq-Max, BICMOS, PBGA16, 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | LP87524PRNFRQ1 vs MAX8649AEWE+T |