Part Details for LP87561IRNFRQ1 by Texas Instruments
Overview of LP87561IRNFRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP87561IRNFRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP87561IRNFRQ1TR-ND
|
DigiKey | IC REG BUCK ADJ 16A QUAD 26VQFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9553 | Buy Now |
DISTI #
595-LP87561IRNFRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive multiphase 16-A buck converter with integrated switches 26-VQFN-HR -40 to 125 RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Ameya Holding Limited | 11311 |
|
RFQ |
Part Details for LP87561IRNFRQ1
LP87561IRNFRQ1 CAD Models
LP87561IRNFRQ1 Part Data Attributes:
|
LP87561IRNFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP87561IRNFRQ1
Texas Instruments
Automotive multiphase 16-A buck converter with integrated switches 26-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-26 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-09 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.6 TO 3.36 V; ALSO OPERATES WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LP87561IRNFRQ1
This table gives cross-reference parts and alternative options found for LP87561IRNFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP87561IRNFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP87561IRNFTQ1 | Automotive multiphase 16-A buck converter with integrated switches 26-VQFN-HR -40 to 125 | Texas Instruments | LP87561IRNFRQ1 vs LP87561IRNFTQ1 |