Part Details for LP876441B1RQKRQ1 by Texas Instruments
Overview of LP876441B1RQKRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP876441B1RQKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP876441B1RQKRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 20A QUAD 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1937 In Stock |
|
$3.9259 / $7.1900 | Buy Now |
DISTI #
595-LP876441B1RQKRQ1
|
Mouser Electronics | Switching Voltage Regulators 4 5-A/20-A multiphase buck converters PMIC for automotive SoCs 32-VQFN-HR -40 to 125 RoHS: Compliant | 2969 |
|
$3.6900 / $7.1900 | Buy Now |
|
Ameya Holding Limited | 12156 |
|
RFQ |
Part Details for LP876441B1RQKRQ1
LP876441B1RQKRQ1 CAD Models
LP876441B1RQKRQ1 Part Data Attributes:
|
LP876441B1RQKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP876441B1RQKRQ1
Texas Instruments
4 5-A/20-A multiphase buck converters PMIC for automotive SoCs 32-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.34 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2X.21,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4800 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |