Part Details for LP8862Q1EVM by Texas Instruments
Overview of LP8862Q1EVM by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP8862Q1EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7465
|
Newark | Eval Board, Lp8862-Q1 Led Driver, Device Topology:Boost, Sepic, No. Of Outputs:2Outputs, Output Current:160Ma, Output Voltage:45V, Input Voltage Min:4.5V, Input Voltage Max:40V, Core Chip:Lp8862-Q1, Dimming Control Type:Pwm, Kit Rohs Compliant: Yes |TEXAS INSTRUMENTS LP8862Q1EVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0100 / $105.4800 | Buy Now |
DISTI #
296-46753-ND
|
DigiKey | EVALUATION MODULE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$94.8000 | Buy Now |
DISTI #
595-LP8862Q1EVM
|
Mouser Electronics | LED Lighting Development Tools LP8862Q1EVM RoHS: Not Compliant | 1 |
|
$105.0600 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
DISTI #
3125223
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$110.1932 | Buy Now |
DISTI #
3125223
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$111.3914 | Buy Now |