Part Details for LP9-21131G29 by OTTO Engineering Inc
Overview of LP9-21131G29 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP9-21131G29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP9-21131G29
|
Mouser Electronics | Pushbutton Switches Illuminated Dome Pushbutton Switch RoHS: Compliant | 0 |
|
$14.5000 / $22.9600 | Order Now |
|
Onlinecomponents.com | Illuminated, Sealed, Momentary Action, Double Break, Pushbutton Switch RoHS: Compliant | 0 |
|
$12.5700 / $20.0000 | Buy Now |
DISTI #
000000000006384825
|
Sager | Pushbutton Switches RAISED DOME,LITEPIPE,THD,SOLDER,2 CIRCUT Min Qty: 10 | 0 |
|
$11.6800 / $20.0000 | Buy Now |
Part Details for LP9-21131G29
LP9-21131G29 CAD Models
LP9-21131G29 Part Data Attributes
|
LP9-21131G29
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP9-21131G29
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | RAISED DOME | |
Body Height | 11.68 mm | |
Body Length or Diameter | 11.38 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LP9-21131G29
This table gives cross-reference parts and alternative options found for LP9-21131G29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP9-21131G29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP921131G29 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED | OTTO Engineering Inc | LP9-21131G29 vs LP921131G29 |