Part Details for LP9-21231J22 by OTTO Engineering Inc
Overview of LP9-21231J22 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP9-21231J22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5088
|
Newark | Pb Switch Illum Spdt 5A 115V Blue |Otto Controls LP9-21231J22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5900 / $32.1700 | Buy Now |
DISTI #
999-LP9-21231J22
|
Mouser Electronics | Pushbutton Switches Illuminated Dome Pushbutton Switch | 0 |
|
$15.3600 / $31.8700 | Order Now |
|
Onlinecomponents.com |
50 Partner Stock |
|
$14.1300 / $22.9800 | Buy Now | |
DISTI #
000000000005175573
|
Sager | Pushbutton Switches RAISED,THRD,PC PIN, 2C,STD,12V BLUE Min Qty: 9 | 0 |
|
$12.8800 / $22.0700 | Buy Now |