Part Details for LP96W-34-C2800-PRD by Eptronics Inc
Overview of LP96W-34-C2800-PRD by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2800DTR | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC -40 to 85 | |
UCC2800QDRQ1 | Texas Instruments | Automotive 6.9V to 12V, 1A BiCMOS Current Mode PWM Controller 8-SOIC -40 to 125 | |
UCC2800D | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC -40 to 85 |
Price & Stock for LP96W-34-C2800-PRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LP96W-34-C2800-PRD-ND
|
DigiKey | 12~34V@2800mA, 0~10V Dim to 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$72.1000 | Buy Now |