-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 500uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7075
|
Newark | Inductor,ferrite,500Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns LPA1020-501KL Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2960 | Buy Now |
DISTI #
118-LPA1020-501KL-ND
|
DigiKey | FIXED IND 500UH 600MA 1 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
897 In Stock |
|
$0.2635 / $0.8800 | Buy Now |
DISTI #
LPA1020-501KL
|
Avnet Americas | Ind Power 500uH 10% 1KHz Ferrite 600mA AXL - Bulk (Alt: LPA1020-501KL) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2174 / $0.2469 | Buy Now |
DISTI #
652-LPA1020-501KL
|
Mouser Electronics | Power Inductors - Leaded 500uH 10% 5AMP RoHS: Compliant | 712 |
|
$0.2490 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 500uH 10% 1KHz Ferrite 600mA 1Ohm DCR AXL RoHS: Compliant | 0 |
|
$0.2254 / $0.3565 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 55 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 500uh, 10±% | 44 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
LPA1020-501KL
|
Avnet Americas | Ind Power 500uH 10% 1KHz Ferrite 600mA AXL - Bulk (Alt: LPA1020-501KL) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2174 / $0.2469 | Buy Now |
DISTI #
LPA1020-501KL
|
Avnet Americas | Ind Power 500uH 10% 1KHz Ferrite 600mA AXL - Bulk (Alt: LPA1020-501KL) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2174 / $0.2469 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 500uH 10% 1KHz Ferrite 600mA 1Ohm DCR AXL RoHS: Compliant | 0 |
|
$0.2254 / $0.3565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPA1020-501KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LPA1020-501KL
Bourns Inc
General Purpose Inductor, 500uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Axial | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 20 mm | |
Package Style | Axial | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |