Part Details for LPA1226-101KL by Bourns Inc
Overview of LPA1226-101KL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-101KLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-101KLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-101KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for LPA1226-101KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7077
|
Newark | Inductor, ferrite,100Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns LPA1226-101KL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.5420 | Buy Now |
DISTI #
LPA1226-101KL-ND
|
DigiKey | FIXED IND 100UH 2A 125 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$0.4610 / $1.5400 | Buy Now |
DISTI #
LPA1226-101KL
|
Avnet Americas | Power Inductor, 100 uH, 2 A, 125 Milliohm, ± 10% - Bulk (Alt: LPA1226-101KL) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3804 / $0.4321 | Buy Now |
DISTI #
652-LPA1226-101KL
|
Mouser Electronics | Power Inductors - Leaded 100+/- 10% RoHS: Compliant | 43 |
|
$0.4350 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 100uH 10% 1KHz Ferrite 2A 125mOhm DCR AXL RoHS: Compliant | 0 |
|
$0.3981 / $0.5992 | Buy Now |
DISTI #
LPA1226-101KL
|
Avnet Abacus | Power Inductor, 100 uH, 2 A, 125 Milliohm, � 10% (Alt: LPA1226-101KL) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600354194
|
Chip1Stop | Inductor Power Wirewound 100uH 10% 1KHz Ferrite 2A 125mOhm DCR AXL RoHS: Compliant | 7 |
|
$0.6610 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 100uH 10% 1KHz Ferrite 2A 125mOhm DCR AXL RoHS: Compliant | 0 |
|
$0.3981 / $0.5992 | Buy Now |
Part Details for LPA1226-101KL
LPA1226-101KL CAD Models
LPA1226-101KL Part Data Attributes
|
LPA1226-101KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LPA1226-101KL
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Axial | |
Core Material | FERRITE | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Rated Current-Max | 2 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |