Part Details for LPBC21 by Littelfuse Inc
Overview of LPBC21 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPBC21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6261
|
Newark | Acs Dist. Block Cover 1 Pole/ Box |Littelfuse LPBC21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $12.1300 | Buy Now |
DISTI #
LPBC21-ND
|
DigiKey | CONN TERM BLK COVER CLEAR 1POS Min Qty: 1 Lead time: 9 Weeks Container: Box |
11 In Stock |
|
$6.3589 / $9.7200 | Buy Now |
DISTI #
576-LPBC21
|
Mouser Electronics | Terminal Block Tools & Accessories Distribution/Splicer Blocks and Covers RoHS: Not Compliant | 3 |
|
$6.3500 / $7.2200 | Buy Now |
|
Onlinecomponents.com | Plastic Cover For Distribution Blocks RoHS: Compliant | 0 |
|
$7.7600 / $10.1900 | Buy Now |
DISTI #
LPBC21
|
TTI | Terminal Block Tools & Accessories Distribution/Splicer Blocks and Covers Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$6.2900 / $7.1500 | Buy Now |
DISTI #
000000000007222887
|
Sager | ACS DIST. BLOCK COVER 1 POLE Min Qty: 1 | 0 |
|
$7.0400 / $9.7200 | Buy Now |
|
Ozdisan Elektronik | CONN TERM BLK COVER CLEAR 1POS | 0 |
|
$27.0629 / $28.9573 | RFQ |