Part Details for LPBC23 by Littelfuse Inc
Overview of LPBC23 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPBC23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6262
|
Newark | Acs Dist. Block Cover 3 Pole/ Box |Littelfuse LPBC23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0300 / $21.6400 | Buy Now |
DISTI #
LPBC23-ND
|
DigiKey | CONN TERM BLK COVER CLEAR 3POS Min Qty: 1 Lead time: 13 Weeks Container: Box |
27 In Stock |
|
$12.7147 / $16.9500 | Buy Now |
DISTI #
576-LPBC23
|
Mouser Electronics | Terminal Block Tools & Accessories Distribution/Splicer Blocks and Covers RoHS: Not Compliant | 73 |
|
$15.1500 / $16.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.0300 / $19.8900 | Buy Now | |
DISTI #
LPBC23
|
TTI | Terminal Block Tools & Accessories Distribution/Splicer Blocks and Covers Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$14.1400 / $16.7800 | Buy Now |
DISTI #
000000000007212912
|
Sager | ACS DIST. BLOCK COVER 3 POLE Min Qty: 1 | 0 |
|
$15.5200 / $21.4200 | Buy Now |
|
Ozdisan Elektronik | CONN TERM BLK COVER CLEAR 3POS | 0 |
|
$51.0041 / $54.5744 | RFQ |
Part Details for LPBC23
LPBC23 CAD Models
LPBC23 Part Data Attributes
|
LPBC23
Littelfuse Inc
Buy Now
|
Compare Parts:
LPBC23
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |