Part Details for LPC-100-700 by Mean Well
Overview of LPC-100-700 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC-100-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2451
|
Newark | Led Driver/Psu, Constant Current, 100.1W Rohs Compliant: Yes |Mean Well LPC-100-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$34.8900 / $37.9600 | Buy Now |
DISTI #
1866-3137-ND
|
DigiKey | LED DRVR CC AC/DC 72-143V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$22.2704 / $25.6000 | Buy Now |
DISTI #
LPC-100-700
|
Avnet Americas | LED DRVR Module 1-CH IP67 143V 0.7A - Boxed Product (Development Kits) (Alt: LPC-100-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.7500 / $25.4800 | Buy Now |
DISTI #
709-LPC100-700
|
Mouser Electronics | LED Power Supplies 100.1W 72-143V 700mA CC LED Power Supply RoHS: Compliant | 12 |
|
$22.2700 / $25.6000 | Buy Now |
DISTI #
70588278
|
RS | Power Supply, AC-DC,143V,0.7A,100-264V In, Enclosed, Pnl Mnt, LED Driver, LPC Series | MEAN WELL LPC-100-700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 100.1W - Fixed: 143 Vdc @ 700mA - Dim: No RoHS: Compliant |
60 In Stock |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
LPC-100-700
|
Avnet Americas | LED DRVR Module 1-CH IP67 143V 0.7A - Boxed Product (Development Kits) (Alt: LPC-100-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.7500 / $25.4800 | Buy Now |
DISTI #
LPC-100-700
|
TME | Power supply: switched-mode, LED, 100.1W, 72÷143VDC, 700mA, IP67 Min Qty: 1 | 57 |
|
$21.0000 / $23.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$30.1751 / $31.2676 | Buy Now |
Part Details for LPC-100-700
LPC-100-700 CAD Models
LPC-100-700 Part Data Attributes
|
LPC-100-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-100-700
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |