Part Details for LPC-150-1400 by Mean Well
Overview of LPC-150-1400 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LPC-150-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3139-ND
|
DigiKey | LED DRVR CC AC/DC 54-108V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$30.0820 / $34.6100 | Buy Now |
DISTI #
LPC-150-1400
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-150-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $34.5800 | Buy Now |
DISTI #
709-LPC150-1400
|
Mouser Electronics | LED Power Supplies 151.2W 54-108V1400mA 180-305Vin CC LED PS RoHS: Compliant | 5 |
|
$30.0800 / $34.6100 | Buy Now |
DISTI #
75114655
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 1400mA, LPC-150 Series | MEAN WELL LPC-150-1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4500 / $32.6700 | RFQ |
|
Future Electronics | 220 - 277Vac, 151.2W, 1400mA, 54-108V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$33.9000 / $35.5900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 108 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
10 In Stock |
|
$28.6000 / $32.3000 | Buy Now |
DISTI #
LPC-150-1400
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-150-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $34.5800 | Buy Now |
DISTI #
LPC-150-1400
|
TME | Power supply: switched-mode, LED, 151.2W, 54÷108VDC, 1400mA, IP67 Min Qty: 1 | 4 |
|
$28.6000 / $32.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$41.0270 / $42.4694 | Buy Now |
DISTI #
LPC-150-1400
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-150-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $34.5800 | Buy Now |
Part Details for LPC-150-1400
LPC-150-1400 CAD Models
LPC-150-1400 Part Data Attributes
|
LPC-150-1400
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-150-1400
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |