Part Details for LPC-150-700 by Mean Well
Overview of LPC-150-700 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LPC-150-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2454
|
Newark | Led Driver/Psu, Constant Current, 150.5W Rohs Compliant: Yes |Mean Well LPC-150-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$36.6500 / $41.3600 | Buy Now |
DISTI #
1866-3147-ND
|
DigiKey | LED DRVR CC AC/DC 107-215V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$30.0820 / $34.6100 | Buy Now |
DISTI #
LPC-150-700
|
Avnet Americas | LED DRVR Module 1-CH IP67 215V 0.7A - Boxed Product (Development Kits) (Alt: LPC-150-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $34.5800 | Buy Now |
DISTI #
709-LPC150-700
|
Mouser Electronics | LED Power Supplies 150.5W 107-215V700mA 180-305Vin CC LED PS RoHS: Compliant | 8 |
|
$30.0800 / $34.6100 | Buy Now |
DISTI #
75114663
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 700mA, LPC-150 Series | MEAN WELL LPC-150-700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4500 / $32.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 150.5W - Fixed: 215 Vdc @ 700mA - Dim: No RoHS: Compliant |
10 In Stock |
|
$28.6000 / $32.3000 | Buy Now |
DISTI #
LPC-150-700
|
Avnet Americas | LED DRVR Module 1-CH IP67 215V 0.7A - Boxed Product (Development Kits) (Alt: LPC-150-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $34.5800 | Buy Now |
DISTI #
LPC-150-700
|
TME | Power supply: switched-mode, LED, 150.5W, 107÷215VDC, 700mA, IP67 Min Qty: 1 | 11 |
|
$28.6000 / $32.3000 | Buy Now |
DISTI #
LPC-150-700
|
Avnet Americas | LED DRVR Module 1-CH IP67 215V 0.7A - Boxed Product (Development Kits) (Alt: LPC-150-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $34.5800 | Buy Now |
Part Details for LPC-150-700
LPC-150-700 CAD Models
LPC-150-700 Part Data Attributes
|
LPC-150-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-150-700
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |