Part Details for LPC-60-1050 by Mean Well
Overview of LPC-60-1050 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC-60-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0732
|
Newark | Led Driver, Ac-Dc, Cc, 48V, 50.4W, Power Supply Applications:-, Output Power Max:50.4W, Output Voltage Max:48V, Output Current:1.05A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:264V, Product Range:- Rohs Compliant: Yes |Mean Well LPC-60-1050 (Alternate Part Number: 4021087008051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2800 / $33.6900 | Buy Now |
DISTI #
1866-3153-ND
|
DigiKey | LED DRIVER CC AC/DC 9-48V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box |
277 In Stock |
|
$15.0892 / $17.3700 | Buy Now |
DISTI #
LPC-60-1050
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-60-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.7500 / $15.9600 | Buy Now |
DISTI #
709-LPC60-1050
|
Mouser Electronics | LED Power Supplies 50.4W 48V 1050mA RoHS: Compliant | 56 |
|
$15.0800 / $16.1900 | Buy Now |
DISTI #
70069675
|
RS | Power Supply, AC-DC,48V,1.05A,100-264V In, Encapsulated, PFC, LED Driver, LPC-60 | MEAN WELL LPC-60-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$15.6300 / $17.3700 | Buy Now |
|
Future Electronics | 100 - 240Vac, 50.4W, 1050mA, 9-48V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4Box |
|
$16.1000 / $16.9000 | Buy Now |
|
Onlinecomponents.com | AC-DC Single output LED driver Constant Current (CC), Output 1.05A at 9-48Vdc, cable output RoHS: Compliant |
91 In Stock |
|
$13.1000 / $14.8000 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$21.4016 / $22.5280 | Buy Now | |
DISTI #
LPC-60-1050
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-60-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.7500 / $15.9600 | Buy Now |
Part Details for LPC-60-1050
LPC-60-1050 CAD Models
LPC-60-1050 Part Data Attributes
|
LPC-60-1050
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-60-1050
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |