Part Details for LPC-60-1750 by Mean Well
Overview of LPC-60-1750 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC-60-1750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0734
|
Newark | Led Driver, Ac-Dc, Cc, 34V, 59.5W, Power Supply Applications:Ite, Output Power Max:59.5W, Output Voltage Max:34V, Output Current:1.75A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:264V, Product Range:- Rohs Compliant: Yes |Mean Well LPC-60-1750 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $22.0100 | Buy Now |
DISTI #
1866-3155-ND
|
DigiKey | LED DRIVER CC AC/DC 9-34V 1.75A Min Qty: 1 Lead time: 12 Weeks Container: Box |
195 In Stock |
|
$15.6592 / $18.0300 | Buy Now |
DISTI #
LPC-60-1750
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-60-1750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.7500 / $15.9600 | Buy Now |
DISTI #
709-LPC60-1750
|
Mouser Electronics | LED Power Supplies 59.5W 34V 1750mA RoHS: Compliant | 141 |
|
$14.8000 / $16.5900 | Buy Now |
DISTI #
70069677
|
RS | Power Supply, AC-DC,34V,1.75A,90-264VIn, Enclosed, Desktop, LED Driver, LPC-60 Series | MEAN WELL LPC-60-1750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$16.2300 / $18.0300 | Buy Now |
|
Future Electronics | 100 - 240Vac, 59.5W, 1750mA, 9-34V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$15.3500 / $16.1200 | Buy Now |
|
Onlinecomponents.com | AC-DC Single output LED driver Constant Current (CC), Output 1.7A at 9-34Vdc, cable output RoHS: Compliant |
206 In Stock |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
LPC-60-1750
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-60-1750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.7500 / $15.9600 | Buy Now |
DISTI #
LPC-60-1750
|
TME | Power supply: switched-mode, LED, 59.5W, 9÷34VDC, 1750mA, IP67 Min Qty: 1 | 68 |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
LPC-60-1750
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPC-60-1750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.7500 / $15.9600 | Buy Now |
Part Details for LPC-60-1750
LPC-60-1750 CAD Models
LPC-60-1750 Part Data Attributes
|
LPC-60-1750
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-60-1750
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |