LPC10065ATED471K
KOA Speer Electronics Inc
Description: General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 10065, CHIP, 10065

Overview of LPC10065ATED471K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LPC10065ATED471K by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 4 260
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
  • 179 $0.4800
$0.4800 / $1.5000 Buy Now
Bristol Electronics   75
RFQ
Quest Components   208
  • 1 $2.0000
  • 14 $1.0000
  • 61 $0.6000
$0.6000 / $2.0000 Buy Now

CAD Models for LPC10065ATED471K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC10065ATED471K by KOA Speer Electronics Inc

LPC10065ATED471K
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4132
Core Material
FERRITE
DC Resistance
1.85 Ω
Inductance-Nom (L)
470 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
7.5 mm
Package Length
10.4 mm
Package Style
SMT
Package Width
8 mm
Packing Method
TR, Embossed Plastic, 10 Inch
Quality Factor-Min (at L-nom)
30
Self Resonance Frequency
1.5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. LPC10065ATED471K
    KOA Speer Electronics Inc
    General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 10065, CHIP, 10065
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC10065ATED471K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC10065ATED471K by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LPC10065ATED471K would you like to use for your alert(s)?
  • Please alert me when LPC10065ATED471K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC10065ATED471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC10065ATED471K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC10065ATED471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC10065ATED471K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC10065ATED471K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: