-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1837JBD144 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 QFP 144-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775998
|
Farnell | MPU, ARM CORTEX-M3, 180MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 6 |
|
$11.0638 / $19.4508 | Buy Now |
DISTI #
LPC1837JBD144E
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC1837JBD144E) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3521 / $9.6742 | Buy Now |
DISTI #
LPC1837JBD144E
|
Avnet Silica | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray (Alt: LPC1837JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100966289
|
Chip1Stop | High Performance 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant pbFree: Yes Container: Tray | 392 |
|
$9.0900 / $16.4000 | Buy Now |
DISTI #
LPC1837JBD144E
|
EBV Elektronik | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray (Alt: LPC1837JBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 120 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 60 |
|
RFQ | |
|
New Advantage Corporation | LPC18xx Series 1 MB Flash 136 kB RAM SMT 32-Bit-Microcontroller - LQFP-144 RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 120 |
|
$12.0500 / $12.9100 | Buy Now |
|
Win Source Electronics | 1080 |
|
$8.4402 / $12.6603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1837JBD144E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1837JBD144E
NXP Semiconductors
LPC1837JBD144 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 139264 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |