-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2141/42/44/46/48 - Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC and DAC QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8091
|
Newark | Single-Chip 16-Bit/32-Bit Microcontrollers, Up To 512 Kb Flash With Isp/Iap, Usb 2.0 Full-Speed Device, 10-Bit Adc Dac/ Tray Rohs Compliant: Yes |Nxp LPC2148FBD64,157 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 | Buy Now |
DISTI #
LPC2148FBD64,157
|
Avnet Americas | MCU 16/32-Bit LPC2148 ARM7TDMI RISC 512KB Flash 32KB SRAM 64-Pin LQFP T/R - Trays (Alt: LPC2148FBD64,157) Min Qty: 800 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 740 |
|
$13.4686 / $14.0826 | Buy Now |
DISTI #
LPC2148FBD64,157
|
Avnet Silica | MCU 16/32-Bit LPC2148 ARM7TDMI RISC 512KB Flash 32KB SRAM 64-Pin LQFP T/R (Alt: LPC2148FBD64,157) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102179568
|
Chip1Stop | Single-chip 16-bit/32-bit microcontrollers, up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC RoHS: Compliant Container: Tray | 800 |
|
$13.4000 / $20.0000 | Buy Now |
DISTI #
LPC2148FBD64,157
|
EBV Elektronik | MCU 16/32-Bit LPC2148 ARM7TDMI RISC 512KB Flash 32KB SRAM 64-Pin LQFP T/R (Alt: LPC2148FBD64,157) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2148FBD64,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2148FBD64,157
NXP Semiconductors
LPC2141/42/44/46/48 - Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC and DAC QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |