Part Details for LPC3935MT120 by SEI Stackpole Electronics Inc
Overview of LPC3935MT120 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC3935MT120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LPC3935MT120TR-ND
|
DigiKey | 1005, 20%, T&R, 120 Inductance ( Min Qty: 750 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2404 | Buy Now |
DISTI #
LPC3935MT120
|
Avnet Americas | Inductor Power Unshielded Wirewound 12uH 20% 1KHz 2.45A T/R (Alt: LPC3935MT120) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1920 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1890 / $0.5890 | Buy Now |
|
NAC | 1005, 20%, T&R, 120 Inductance (uH) - Wirewound Power Inductor - Unshielded RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.3500 / $0.4670 | Buy Now |
|
South Electronics | LPC3935MT120 | 0 |
|
$0.1875 | RFQ |
Part Details for LPC3935MT120
LPC3935MT120 CAD Models
LPC3935MT120 Part Data Attributes
|
LPC3935MT120
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC3935MT120
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for LPC3935MT120
This table gives cross-reference parts and alternative options found for LPC3935MT120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC3935MT120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-1005-120-M | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 3935, CHIP, 1005 | Abracon Corporation | LPC3935MT120 vs ASPI-1005-120-M |
MSCD-105-120M | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP, 3935, LEAD FREE | MagLayers Scientific-Technics Co Ltd | LPC3935MT120 vs MSCD-105-120M |
IDCP3722ER120M | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, CHIP | Vishay Intertechnologies | LPC3935MT120 vs IDCP3722ER120M |