Part Details for LPC4045ATE470K by KOA Speer Electronics Inc
Overview of LPC4045ATE470K by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4045ATE470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LPC Series choke coil inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
ComSIT USA | CHOKE COIL General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1816 RoHS: Not Compliant | Europe - 2465 |
|
RFQ | |
|
Perfect Parts Corporation | 8400 |
|
RFQ |
Part Details for LPC4045ATE470K
LPC4045ATE470K CAD Models
LPC4045ATE470K Part Data Attributes
|
LPC4045ATE470K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC4045ATE470K
KOA Speer Electronics Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.46 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |
Alternate Parts for LPC4045ATE470K
This table gives cross-reference parts and alternative options found for LPC4045ATE470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC4045ATE470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC4045ABK470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | LPC4045ATE470K vs LPC4045ABK470K |
LPC4045LTE470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | KOA Speer Electronics Inc | LPC4045ATE470K vs LPC4045LTE470K |