Part Details for LPC4045ATE681K by KOA Speer Electronics Inc
Overview of LPC4045ATE681K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC4045ATE681K
LPC4045ATE681K CAD Models
LPC4045ATE681K Part Data Attributes:
|
LPC4045ATE681K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC4045ATE681K
KOA Speer Electronics Inc
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 6.67 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |
Alternate Parts for LPC4045ATE681K
This table gives cross-reference parts and alternative options found for LPC4045ATE681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC4045ATE681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC4045ABK681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | LPC4045ATE681K vs LPC4045ABK681K |
LPC4045LTE681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | KOA Speer Electronics Inc | LPC4045ATE681K vs LPC4045LTE681K |
LPC4045LBK681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | KOA Speer Electronics Inc | LPC4045ATE681K vs LPC4045LBK681K |