Part Details for LPC4045ATED330K by KOA Speer Electronics Inc
Overview of LPC4045ATED330K by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4045ATED330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17700147
|
Arrow Electronics | Power Choke Wirewound 33uH 10% 1KHz 20Q-Factor Ferrite 0.52A 0.41Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1836 Container: Cut Strips | Americas - 10 |
|
$0.0876 / $0.3344 | Buy Now |
|
Bristol Electronics | 1090 |
|
RFQ | ||
DISTI #
LPC4045ATED330K
|
TTI | RF Inductors - SMD 33uH 10% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4380 | Buy Now |
Part Details for LPC4045ATED330K
LPC4045ATED330K CAD Models
LPC4045ATED330K Part Data Attributes
|
LPC4045ATED330K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC4045ATED330K
KOA Speer Electronics Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4045, CHIP, 4045
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1814 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 15 INCH | |
Rated Current-Max | 0.52 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |