Part Details for LPC47B277-MS by Microchip Technology Inc
Overview of LPC47B277-MS by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for LPC47B277-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9675
|
Newark | Enhanced Super I/O Controller W/ Lpc Interface 100 Qfp 14X20X2.7Mm Tray Rohs Compliant: Yes |Microchip LPC47B277-MS RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 / $10.3500 | Buy Now |
DISTI #
886-LPC47B277-MS
|
Mouser Electronics | I/O Controller Interface IC Enhanced Super I/O Controller RoHS: Compliant | 0 |
|
$14.3800 / $14.4600 | Order Now |
|
NAC | Enhanced Super I/O Controller w/ LPC Interface - Package: 100 QFP 14x20x2.7mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 0 |
|
RFQ |
Part Details for LPC47B277-MS
LPC47B277-MS CAD Models
LPC47B277-MS Part Data Attributes
|
LPC47B277-MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LPC47B277-MS
Microchip Technology Inc
IC CTRLR SUPER I/O LPC 100QFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-08-01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | IRDA, PC-AT, PC-XT, PS/2, PCI | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 256 | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |