Part Details for LPC47M182-NR by SMSC
Overview of LPC47M182-NR by SMSC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Price & Stock for LPC47M182-NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPC47M182-NR-ND
|
DigiKey | ADVANCED I/O CONTROLLER Min Qty: 202 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7353 In Stock |
|
$1.4900 | Buy Now |
|
Quest Components | 2 |
|
$17.4930 / $18.7425 | Buy Now | |
|
Rochester Electronics | Advanced I/O Controller With Motherboard Glue Logic ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7353 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for LPC47M182-NR
LPC47M182-NR CAD Models
LPC47M182-NR Part Data Attributes
|
LPC47M182-NR
SMSC
Buy Now
Datasheet
|
Compare Parts:
LPC47M182-NR
SMSC
Multifunction Peripheral, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, QFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 2.70 MM HEIGHT, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | LPC | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LPC47M182-NR
This table gives cross-reference parts and alternative options found for LPC47M182-NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC47M182-NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC47M182-NW | Multifunction Peripheral, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, LEAD FREE, QFP-128 | SMSC | LPC47M182-NR vs LPC47M182-NW |