Part Details for LPC47N217-JV by SMSC
Overview of LPC47N217-JV by SMSC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Price & Stock for LPC47N217-JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1157 |
|
RFQ | ||
|
Quest Components | 925 |
|
$2.1720 / $4.3440 | Buy Now | |
|
Rochester Electronics | Super I/O Controller With LPC Interface RoHS: Compliant Status: Active Min Qty: 1 | 94 |
|
$2.0000 / $2.3500 | Buy Now |
Part Details for LPC47N217-JV
LPC47N217-JV CAD Models
LPC47N217-JV Part Data Attributes
|
LPC47N217-JV
SMSC
Buy Now
Datasheet
|
Compare Parts:
LPC47N217-JV
SMSC
Micro Peripheral IC, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |