Part Details for LPC47N217N-ABZJ-TR by Microchip Technology Inc
Overview of LPC47N217N-ABZJ-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Price & Stock for LPC47N217N-ABZJ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9685
|
Newark | 56 Pin Super I/O With Lpc Interface 56 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip LPC47N217N-ABZJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
LPC47N217N-ABZJ-TR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56QFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LPC47N217N-ABZJ-TR
|
Avnet Americas | Super I/O with LPC Interface 56-Pin QFN EP T/R - Tape and Reel (Alt: LPC47N217N-ABZJ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LPC47N217N-ABZJ-TR
|
Microchip Technology Inc | 56-Pin Super I/O with LPC Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
|
Onlinecomponents.com | I/O Controller 56-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
LPC47N217N-ABZJ-TR
|
Avnet Americas | Super I/O with LPC Interface 56-Pin QFN EP T/R - Tape and Reel (Alt: LPC47N217N-ABZJ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 56 Pin Super I/O with LPC Interface - Package: 56 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Chip1Cloud | IC CTRLR SUPER I/O LPC 56VQFN | 8900 |
|
RFQ |
Part Details for LPC47N217N-ABZJ-TR
LPC47N217N-ABZJ-TR CAD Models
LPC47N217N-ABZJ-TR Part Data Attributes:
|
LPC47N217N-ABZJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LPC47N217N-ABZJ-TR
Microchip Technology Inc
MULTIFUNCTION PERIPHERAL, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Boundary Scan | NO | |
Bus Compatibility | PCI; ISA | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 56 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |