Part Details for LPC47N267-MN by SMSC
Overview of LPC47N267-MN by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPC47N267-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPC47N267-MN-ND
|
DigiKey | LPC SUPER I/O Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10675 In Stock |
|
$3.5700 | Buy Now |
|
Rochester Electronics | LPC Super I/O With X-Bus Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10675 |
|
$3.0700 / $3.6100 | Buy Now |
Part Details for LPC47N267-MN
LPC47N267-MN CAD Models
LPC47N267-MN Part Data Attributes:
|
LPC47N267-MN
SMSC
Buy Now
Datasheet
|
Compare Parts:
LPC47N267-MN
SMSC
Multifunction Peripheral, CMOS, PQFP100, 12 X 12 MM, 1.40 MM HEIGHT, STQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM HEIGHT, STQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | ISA; PCI; IBM PC-XT; IBM PC-AT; PS/2 | |
Clock Frequency-Max | 14.31818 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm |