Part Details for LPC660AMD by National Semiconductor Corporation
Overview of LPC660AMD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC660AMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPC660AMD-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14CERDIP Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$6.6800 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 3000uV Offset-Max, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66 |
|
$5.7300 / $6.7500 | Buy Now |
Part Details for LPC660AMD
LPC660AMD CAD Models
LPC660AMD Part Data Attributes:
|
LPC660AMD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LPC660AMD
National Semiconductor Corporation
IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.07 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for LPC660AMD
This table gives cross-reference parts and alternative options found for LPC660AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC660AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC279MJB | Quad Precision Single Supply Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | LPC660AMD vs TLC279MJB |
TLC2264AMJ | Rail-To-Rail Low Power Precision Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | LPC660AMD vs TLC2264AMJ |
TLC27M9MJ | Quad Precision Single Supply Low-Power Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | LPC660AMD vs TLC27M9MJ |
TLC27M9MJB | Quad Precision Single Supply Low-Power Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | LPC660AMD vs TLC27M9MJB |
TLC27L9MJB | Quad Precision Single Supply Micropower Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | LPC660AMD vs TLC27L9MJB |
TLC279MJB | Operational Amplifier, 4 Func, 3750uV Offset-Max, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | LPC660AMD vs TLC279MJB |