-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC662IMX/NOPBCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2190 In Stock |
|
$1.5927 / $3.3000 | Buy Now |
DISTI #
2156-LPC662IMX/NOPB-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1920 In Stock |
|
$1.7800 | Buy Now |
DISTI #
926-LPC662IMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85 RoHS: Compliant | 4850 |
|
$1.5600 / $2.5600 | Buy Now |
DISTI #
V72:2272_07295267
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1250 |
|
$1.4490 / $1.9420 | Buy Now |
|
Rochester Electronics | LPC662 Low Power CMOS Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1920 |
|
$1.5300 / $1.8000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 350KHZ RRO 8SOIC | 4170 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 350KHZ RRO 8SOIC | 1600 |
|
RFQ | |
DISTI #
C1S746200358261
|
Chip1Stop | OP Amp Dual GP R-R O/P 15.5V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 359 |
|
$0.9510 / $1.0600 | Buy Now |
|
Perfect Parts Corporation | 6568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC662IMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPC662IMX/NOPB
Texas Instruments
Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000002 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.03 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LPC662IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC662IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC662IM | DUAL OP-AMP, 6300uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | LPC662IMX/NOPB vs LPC662IM |