LPC9040NATED470K
KOA Speer Electronics Inc
Description: General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 9040, CHIP, 9040

Overview of LPC9040NATED470K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LPC9040NATED470K by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 855
  • 3 $1.6875
  • 13 $1.0969
  • 47 $0.6328
  • 160 $0.5400
  • 344 $0.4725
  • 816 $0.4388
$0.4388 / $1.6875 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 47UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 9040 684
  • 1 $2.2500
  • 54 $0.6750
  • 297 $0.5850
$0.5850 / $2.2500 Buy Now

CAD Models for LPC9040NATED470K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC9040NATED470K by KOA Speer Electronics Inc

LPC9040NATED470K
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, 9040
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
9040
Construction
Choke Coil
Core Material
FERRITE
DC Resistance
0.2 Ω
Inductance-Nom (L)
47 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Package Height
4.9 mm
Package Length
10.2 mm
Package Style
SMT
Package Width
9 mm
Packing Method
TR, Embossed Plastic, 10 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.99 A
Self Resonance Frequency
11.5 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Placement
ON CIRCLE
Terminal Shape
WRAPAROUND
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. LPC9040NATED470K
    KOA Speer Electronics Inc
    General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 9040, CHIP, 9040
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC9040NATED470K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC9040NATED470K by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LPC9040NATED470K would you like to use for your alert(s)?
  • Please alert me when LPC9040NATED470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC9040NATED470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC9040NATED470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC9040NATED470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC9040NATED470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC9040NATED470K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: