Part Details for LPC9040NATED680K by KOA Speer Electronics Inc
Overview of LPC9040NATED680K by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC9040NATED680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 925 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 740 |
|
$1.2500 / $4.0000 | Buy Now |
Part Details for LPC9040NATED680K
LPC9040NATED680K CAD Models
LPC9040NATED680K Part Data Attributes:
|
LPC9040NATED680K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC9040NATED680K
KOA Speer Electronics Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 9040, CHIP, 9040
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 9040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9040 | |
Construction | Choke Coil | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 4.9 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.91 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |