There are no models available for this part yet.
Overview of LPC_182_CTP by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC584KBCZ-3A | Analog Devices | ARM, 2xSHARC, DDR, LPC package | |
ADSP-SC582KBCZ-4A | Analog Devices | ARM, 1xSHARC, DDR, LPC package | |
ADSP-SC584CBCZ-4A | Analog Devices | ARM, 2xSHARC, DDR, LPC package |
Price & Stock for LPC_182_CTP by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P6816
|
Newark | Light Pipe, Single, Round, Panel, Length:46.23Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lpc Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LPC_182_CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $0.4180 | Buy Now | |
DISTI #
VCCLPC_182_CTP-ND
|
DigiKey | LITEPIPE 4MM RND VERT 1.820" Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4101 | Buy Now | |
DISTI #
593-LPC182CTP
|
Mouser Electronics | LED Light Pipes Round Lightpipe LPC182CTP RoHS: Compliant | 1201 |
|
$0.3800 / $1.1500 | Buy Now | |
DISTI #
70053428
|
RS | Light Pipes 1.82 Inch Round Rigid Clear Panel Mount 0.17 Inch 4mm LPC Series | VCC (Visual Communications Company) LPC_182_CTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.3820 | Buy Now | ||
Onlinecomponents.com | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant | 0 |
|
$0.3643 / $0.5577 | Buy Now |
CAD Models for LPC_182_CTP by Visual Communications Company
Part Data Attributes for LPC_182_CTP by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
Optoelectronic Device Type
|
OPTICAL PIPE
|